
NPN/PNP Darlington transistor array featuring 50V collector-emitter voltage and 1.5A continuous DC collector current. This 16-pin PDIP package offers a quad configuration with 4 elements per chip, supporting through-hole mounting. Maximum power dissipation is 2700mW, with collector-emitter saturation voltages of 1.8V at 1.25A and 1.3V at 0.75A. Operating temperature range is -40°C to 85°C.
Toshiba TD62308AP(5,J,S,RI technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.75(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Type | NPN|PNP |
| Configuration | Quad |
| Number of Elements per Chip | 4 |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 1.5A |
| Maximum Power Dissipation | 2700mW |
| Maximum Collector-Emitter Saturation Voltage | [email protected]|[email protected]V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD62308AP(5,J,S,RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.