
The Toshiba TD62381FG(RICO,EL) is an octal NPN bipolar junction transistor with a maximum collector-emitter voltage of 15V and a maximum continuous DC collector current of 0.5A. It features a maximum power dissipation of 350mW and a maximum collector-emitter saturation voltage of 0.9V at 500mA and 0.7V at 350mA. This lead-frame SMT transistor is packaged in a plastic small outline package (SOP) with 18 pins and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Toshiba TD62381FG(RICO,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7 |
| Package Height (mm) | 2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Octal |
| Number of Elements per Chip | 8 |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum Continuous DC Collector Current | 0.5A |
| Maximum Power Dissipation | 350mW |
| Maximum Collector-Emitter Saturation Voltage | 0.9@500mA|0.7@350mAV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TD62381FG(RICO,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.