
NPN Digital Transistor Array, featuring 7 configurations, operates with a maximum collector-emitter voltage of 35V and a continuous DC collector current of 200mA. This surface-mount component, housed in a 16-pin SSOP package with gull-wing leads, offers a maximum power dissipation of 780mW. Key electrical characteristics include a typical input resistor of 10.5 kOhm and a minimum DC current gain of 50. Operating within a temperature range of -40°C to 85°C, it utilizes a lead-frame SMT basic package type.
Toshiba TD62502FNG(O) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Array 7 |
| Maximum Collector-Emitter Voltage | 35V |
| Maximum Continuous DC Collector Current | 200mA |
| Maximum Power Dissipation | 780mW |
| Typical Input Resistor | 10.5kOhm |
| Typical Resistor Ratio | 1.05 |
| Maximum Collector-Emitter Saturation Voltage | 0.2@1mA@10mAV |
| Minimum DC Current Gain | 50@10mA@10V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD62502FNG(O) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.