Toshiba TD62502PG technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| Length | 19.25mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62502PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.