
NPN Digital Transistor Array, 35V Collector-Emitter Voltage, 200mA Continuous Collector Current. Features 7 configurations with a 2.7 kOhm typical input resistor. Housed in a 16-pin SOP (Small Outline Package) with gull-wing leads for surface mounting, measuring 10.5mm (Max) length, 4.4mm width, and 1.5mm height. Maximum power dissipation is 625mW, with a minimum DC current gain of 50. Operating temperature range from -40°C to 85°C.
Toshiba TD62503F(5,ND,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Package Weight (g) | 0.18 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Array 7 |
| Maximum Collector-Emitter Voltage | 35V |
| Maximum Continuous DC Collector Current | 200mA |
| Maximum Power Dissipation | 625mW |
| Typical Input Resistor | 2.7kOhm |
| Typical Resistor Ratio | 0.27 |
| Maximum Collector-Emitter Saturation Voltage | 0.2@1mA@10mA|0.8@3mA@150mAV |
| Minimum DC Current Gain | 50@10mA@10V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD62503F(5,ND,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.