
The Toshiba TD62503FG is a bipolar junction transistor with a maximum collector current of 200mA. It is packaged in a small outline package with dimensions of 1.5mm in height, 10.5mm in length, and 4.4mm in width. The transistor is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The TD62503FG is compliant with RoHS regulations.
Toshiba TD62503FG technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Length | 10.5mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62503FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
