
NPN Digital Transistor Array, featuring 7 configurations, operates with a maximum collector-emitter voltage of 35V and a continuous DC collector current of 200mA. This through-hole component is housed in a 16-pin PDIP package with a 2.54mm pin pitch, offering a maximum power dissipation of 1000mW. It includes a typical input resistor of 2.7 kOhm and a resistor ratio of 0.27, with a maximum collector-emitter saturation voltage of 0.2V at 10mA. Operating temperature range is -40°C to 85°C.
Toshiba TD62503PG(5,J,TYG) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.75(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Type | NPN |
| Configuration | Array 7 |
| Maximum Collector-Emitter Voltage | 35V |
| Maximum Continuous DC Collector Current | 200mA |
| Maximum Power Dissipation | 1000mW |
| Typical Input Resistor | 2.7kOhm |
| Typical Resistor Ratio | 0.27 |
| Maximum Collector-Emitter Saturation Voltage | 0.2@10mA|0.8@150mAV |
| Minimum DC Current Gain | 50@10mA@10V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD62503PG(5,J,TYG) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.