Toshiba TD62553SG technical specifications.
| Package/Case | SIP |
| Height | 5.6mm |
| Length | 22.28mm |
| Max Collector Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62553SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
