Toshiba TD62583AFG technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Length | 12.5mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62583AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.