
Octal NPN digital transistor with 50V collector-emitter voltage and 200mA continuous DC collector current. Features an 18-pin SSOP package with gull-wing leads for surface mounting, measuring 6.5mm x 4.4mm x 1.2mm. Includes a typical 10.5 kOhm input resistor and offers a maximum power dissipation of 400mW. Operates within a temperature range of -40°C to 85°C.
Toshiba TD62594AFN(F,5) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.5(Max) |
| Package Weight (g) | 0.09 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Octal Common Emitter |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 200mA |
| Maximum Power Dissipation | 400mW |
| Typical Input Resistor | 10.5kOhm |
| Maximum Collector-Emitter Saturation Voltage | 0.2@10mA|0.8@150mAV |
| Minimum DC Current Gain | 50@10mA@10V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TD62594AFN(F,5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.