Octal NPN digital transistor with a 50V maximum collector-emitter voltage and 200mA maximum continuous DC collector current. Features a 1470mW maximum power dissipation and a typical input resistor of 10.5 kOhm. This through-hole component is housed in an 18-pin PDIP package (MS-001AC) with a plastic construction. Operating temperature range is -40°C to 85°C.
Toshiba TD62594AP(5,MITU) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 24.6 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AC |
| Type | NPN |
| Configuration | Octal |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 200mA |
| Maximum Power Dissipation | 1470mW |
| Typical Input Resistor | 10.5kOhm |
| Typical Resistor Ratio | 1 |
| Maximum Collector-Emitter Saturation Voltage | 0.2@10mA|0.8@150mAV |
| Minimum DC Current Gain | 50@10mA@10V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD62594AP(5,MITU) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.