
The TD62604F is a 16-pin SOP lead-frame SMT package with a plastic small outline package and gull-wing leads. It is a surface-mount device with a seated plane height of 1.9mm and a pin pitch of 1.27mm. The driver operates within a temperature range of -40 to 85 degrees Celsius. It is categorized as a miscellaneous discrete semiconductor device.
Toshiba TD62604F(ND,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | 6CH Threshold Free Driver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD62604F(ND,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.