Toshiba TD62783AP technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Polarity | NPN, PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TD62783AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
