The Toshiba TD62783AP(J,S) is an 8-element NPN/PNP transistor packaged in a DIP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting. The collector-emitter saturation voltage is 2V. The device is packaged in a rail/Tube with 20 units per package. It contains lead and is not lead-free.
Toshiba TD62783AP(J,S) technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 2V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | NPN, PNP |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62783AP(J,S) to view detailed technical specifications.
No datasheet is available for this part.