
The Toshiba TD62784APG(J,S) is an 18-pin DIP NPN/PNP octal bipolar junction transistor. It features a maximum continuous DC collector current of 0.5A and a maximum power dissipation of 1470mW. The device is packaged in a plastic dual in line package with a pin pitch of 2.54mm and is suitable for through hole mounting. The operating temperature range is -40 to 85°C.
Toshiba TD62784APG(J,S) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 23.1(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.3 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AC |
| Type | NPN|PNP |
| Configuration | Octal |
| Number of Elements per Chip | 8 |
| Maximum Continuous DC Collector Current | 0.5A |
| Maximum Power Dissipation | 1470mW |
| Maximum Collector-Emitter Saturation Voltage | 1.8@100mA|1.9@225mA|2@350mAV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD62784APG(J,S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.