The TD62785PG is a driver IC from Toshiba, packaged in a PDIP with a height of 3.5mm, length of 24.6mm, and width of 6.4mm. It is designed to operate within a temperature range of -40°C to 85°C and is mounted through a hole. The IC has a maximum collector current of 500mA and is compliant with RoHS regulations.
Toshiba TD62785PG technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| Length | 24.6mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TD62785PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.