
8-Bit Serial to Serial/Parallel Shift Register/Latch/Driver IC, featuring Uni-Directional, Positive-Edge triggering and BiCMOS process technology. This integrated circuit offers 8 stages with 1 element input and 9 element outputs, designed for through-hole mounting in a 20-pin PDIP package. Operating across a temperature range of -40°C to 85°C, the plastic dual in-line package measures 24.6mm x 6.4mm x 3.5mm with a 2.54mm pin pitch.
Toshiba TD62C852PG(5) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 24.6 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AD |
| Logic Function | Shift Register/Latch/Driver |
| Operation Mode | Serial to Serial/Parallel |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 9 |
| Number of Stages | 8 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | BiCMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD62C852PG(5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.