Toshiba TD62M4700F(CANO) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN|PNP |
| Configuration | Quad |
| Maximum Collector-Emitter Voltage | 10V |
| Maximum Continuous DC Collector Current | 2000mA |
| Maximum Collector-Emitter Saturation Voltage | 0.42@25mA@1A|0.85@50mA@2AV |
| Minimum DC Current Gain | [email protected]@1V|60@2A@1V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TD62M4700F(CANO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.