Toshiba TD6380Z technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 21 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T21 |
| Width | 3.2 |
| Length | 19.4 |
| Pin Count | 21 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TD6380Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.