
The TFR2T(TPA2,Q) is a single switching diode with a peak reverse repetitive voltage of 1500V and a maximum continuous forward current of 0.5A. It has a peak non-repetitive surge current of 20A and a peak forward voltage of 1.5V. The diode's peak reverse recovery time is 4000ns. It operates over a temperature range of -40 to 125°C. The TFR2T(TPA2,Q) is packaged in a DO-41 axial lead package with through hole leads.
Toshiba TFR2T(TPA2,Q) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Diameter (mm) | 2.65 |
| Package Weight (g) | 0.3 |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1500V |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 20A |
| Peak Forward Voltage | 1.5V |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 4000ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TFR2T(TPA2,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.