Toshiba TFR7H(TPA3,FUJIF) technical specifications.
| Package/Case | Case 3-3F2A |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Seated Plane Height (mm) | 2.5 |
| Package Diameter (mm) | 2.5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 10A |
| Peak Forward Voltage | 1.5@3AV |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 10000ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TFR7H(TPA3,FUJIF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.