
The TG2210FT(T5LKMC,F) is a single pole double throw RF switch from Toshiba, packaged in a 6-pin SSOP. It has a minimum isolation voltage of 27V and a maximum insertion loss of 0.7 dB. The switch is designed for surface mount applications and operates over a temperature range of -40 to 85°C. It is suitable for use in RF and wireless applications.
Toshiba TG2210FT(T5LKMC,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 1000 to 2400MHz |
| Maximum Frequency | 2400MHz |
| Minimum Isolation Voltage | 27dB |
| Maximum Insertion Loss | 0.7dB |
| High Control Voltage | 5(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TG2210FT(T5LKMC,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.