Toshiba TG2217CTB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TG2217CTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.