This industrial telecom IC from Toshiba features 20 terminals and a bottom terminal position. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 3V. The IC is packaged in a 20-pin HVBCC package, suitable for high-temperature applications.
Toshiba TG2403CT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B20 |
| Width | 2.9 |
| Length | 3.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TG2403CT to view detailed technical specifications.
No datasheet is available for this part.