Toshiba TG2403CT(T2LINV) technical specifications.
| Package/Case | CST EP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 3.9 |
| Package Width (mm) | 2.9 |
| Package Height (mm) | 0.47 |
| Seated Plane Height (mm) | 0.48 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TG2403CT(T2LINV) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.