Toshiba TGI1314-25L technical specifications.
| Continuous Drain Current (ID) | 3A |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TGI1314-25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.