Toshiba TGI1414-50L technical specifications.
| Continuous Drain Current (ID) | 15A |
| Gate to Source Voltage (Vgs) | -10V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TGI1414-50L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.