Toshiba TGI7785-25L technical specifications.
| Continuous Drain Current (ID) | 8A |
| Gate to Source Voltage (Vgs) | -10V |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TGI7785-25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.