Toshiba TH50VSF2480AASB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 65 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B65 |
| Width | 9 |
| Length | 12 |
| Pin Count | 65 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Access Time-Max | 100 |
| RoHS | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TH50VSF2480AASB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.