The Toshiba TH58NVG3S0HTAI0 is an industrial-grade EEPROM memory IC with 1073741824 words of storage capacity. It operates within a temperature range of -40 to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device has 48 terminals and is packaged in a 12mm wide, 18.4mm long TSOP1-48 package. It is a parallel interface memory IC with a JEDEC package code of R-PDSO-G48.
Toshiba TH58NVG3S0HTAI0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TH58NVG3S0HTAI0 to view detailed technical specifications.
No datasheet is available for this part.