Toshiba TH58NVG5S0FTA20 technical specifications.
| Package/Case | TFSOP |
| Density | 32Gb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TH58NVG5S0FTA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.