Toshiba THGBM1G6D4EBAI4 technical specifications.
| Package/Case | FBGA |
| Density | 8GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Toshiba THGBM1G6D4EBAI4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
