Toshiba THGBM4G4D1HBAIR technical specifications.
| Package/Case | VFBGA |
| Density | 2GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba THGBM4G4D1HBAIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.