Toshiba THS117(TE85,F) technical specifications.
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 4 |
| Package/Case | SMQ |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Toshiba THS117(TE85,F) to view detailed technical specifications.
No datasheet is available for this part.