Toshiba THS123(NECTK1,F) technical specifications.
| Package Family Name | 10-4B1A |
| Package/Case | 10-4B1A |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 3.9 |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba THS123(NECTK1,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.