Toshiba TIM1011-2L technical specifications.
| Continuous Drain Current (ID) | 2.6A |
| Gate to Source Voltage (Vgs) | -5V |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TIM1011-2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.