Toshiba TIM1011-8UL technical specifications.
| Package Family Name | 2-9D1B |
| Package/Case | 2-9D1B |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 16.5 |
| Package Width (mm) | 9.7 |
| Package Height (mm) | 3.24(Max) |
| Mounting | Screw |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TIM1011-8UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.