Toshiba TIM3438-16SL technical specifications.
| Continuous Drain Current (ID) | 13A |
| Gate to Source Voltage (Vgs) | -5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TIM3438-16SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.