Toshiba TJ60S04M3L(T6L1,NQ technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 240ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 6.51nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 6.3mR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TJ60S04M3L(T6L1,NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
