Toshiba TK07H90A(Q) technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 2R |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 30V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Resistance | 2R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK07H90A(Q) to view detailed technical specifications.
No datasheet is available for this part.