Toshiba TK10A60D technical specifications.
| Continuous Drain Current (ID) | 10A |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 55ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TK10A60D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.