Toshiba TK10J80E,S1E(S technical specifications.
| Continuous Drain Current (ID) | 10A |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 250W |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TK10J80E,S1E(S to view detailed technical specifications.
No datasheet is available for this part.