Toshiba TK10Q60W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TK10Q60W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.