Toshiba TK10Q60W,S1VQ technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 9.7A |
| Drain to Source Resistance | 327mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 5.5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 700pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 430mR |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 45ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK10Q60W,S1VQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.