The Toshiba TK12A50D is a N-Channel MOSFET with a continuous drain current of 12A and a maximum operating temperature of 150°C. It is mounted through a flange and packaged in the R-PSFM-T3 package type. The device is RoHS compliant and has a fall time of 15ns, turn-off delay time of 100ns, and turn-on delay time of 55ns.
Toshiba TK12A50D technical specifications.
| Continuous Drain Current (ID) | 12A |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK12A50D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.