Toshiba TK12A60W,S4VX(M technical specifications.
| Continuous Drain Current (ID) | 11.5A |
| Fall Time | 5.5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK12A60W,S4VX(M to view detailed technical specifications.
No datasheet is available for this part.