Toshiba TK12Q60W,S1VQ(S technical specifications.
| Continuous Drain Current (ID) | 11.5A |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 100W |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK12Q60W,S1VQ(S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.