Toshiba TK13A55DA(STA4,QM) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12.5A |
| Drain to Source Voltage (Vdss) | 550V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 480mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK13A55DA(STA4,QM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
