Toshiba TK13A60D technical specifications.
| Continuous Drain Current (ID) | 13A |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 100ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TK13A60D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.