The Toshiba TK13A65U(STA4,Q,M) is a 650V power MOSFET with a continuous drain current of 13A. It features a TO-220-3 package and is mounted through a hole. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 40W. It is available in packaging quantities of 500 units per rail or tube.
Toshiba TK13A65U(STA4,Q,M) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 950pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TK13A65U(STA4,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
